Reference Only
M80-9463402
D-Sub Backshells Datamate M80 18+18 Pos. Female Metal Backshell for J-Tek or Mix-Tek, Jackscrews
Datasheet
M80-9463402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | D-Sub Backshells | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Series | M80 | |
| Subcategory | D-Sub Connectors | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $113.87 | $569.35 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.