Reference Only

M80-9463202

Headers & Wire Housings Datamate M80 16+16P FEMALE METAL Hood/Mix-Tek Pwr

Manufacturer:

Mfr Part:
M80-9463202

TTI Part:
M80-9463202

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductAccessories
SeriesM80
TradenameDatamate
PackagingEach
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$116.62$583.10
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

M80-4000000F1-08-325-00-000 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek 2 ROW FEMALE CRIMP 6 X 12 AWG GOLD
Sign in to add projects and notes