Reference Only

M80-9452002

Headers & Wire Housings Datamate M80 10+10P Fem DIL Vrt TB Conn Guide Pin

Manufacturer:

Mfr Part:
M80-9452002

TTI Part:
M80-9452002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions20 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
SeriesM80
TradenameDatamate
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingEach
Housing ColorNickel
Housing GenderFemale
Housing MaterialAluminum
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$117.37$586.85
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

M80-4C10405F1-04-325-00-000 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek FEMALE CRIMP/SCREW 4 POWER+2 SIGNAL
M80-4C11205F1-02-325-00-000 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek FEMALE CRIMP/SCREW 2 POWER+0 SIGNAL
Sign in to add projects and notes