Reference Only
M80-9451402
Headers & Wire Housings Datamate M80 7+7 WAY MALE VRT SMT 5MM BDMNT WJ/S
Datasheet
M80-9451402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | M80 | |
| Tradename | Datamate | |
| Packaging | Each | |
| Accessory Type | Backshell | |
| Housing Color | Nickel | |
| Housing Gender | Female | |
| Housing Material | Aluminum | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $122.63 | $613.15 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Power to the Board Datamate Mix-Tek FEMALE CRIMP/SCREW 2 POWER+12 SIGNAL
My Notes
Sign into see notes.