Reference Only

M80-9451002

Headers & Wire Housings Datamate M80 5+5 WAY MALE VRT SMT 5MM BDMNT WJ/S

Manufacturer:

Mfr Part:
M80-9451002

TTI Part:
M80-9451002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductAccessories
SeriesM80
TradenameDatamate
PackagingEach
Accessory TypeBackshell
Housing ColorNickel
Housing GenderFemale
Housing MaterialAluminum
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$113.04$565.20
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

M80-4C10205F1-02-325-00-000 Harwin
Mating Product

Harwin

Power to the Board Datamate Mix-Tek FEMALE CRIMP/SCREW 2 POWER+12 SIGNAL

My Notes

Sign into see notes.