Reference Only
M80-9450802
Headers & Wire Housings Datamate M80 4+4 WAY M VERT 3MM TAIL WOJS
Datasheet
M80-9450802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | M80 | |
| Tradename | Datamate | |
| Packaging | Each | |
| Accessory Type | Backshell | |
| Housing Color | Nickel | |
| Housing Gender | Female | |
| Housing Material | Aluminum | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $112.42 | $112.42 | |
| $97.61 | $976.10 | |
| $91.51 | $2,287.75 | |
| $87.14 | $4,357.00 | |
| $82.99 | $8,299.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Power to the Board Datamate Mix-Tek FEMALE CRIMP WO/ JS 10+10 SM BORE GLD

Rectangular Cable Assemblies Datamate Coax 50 FEMALE CONN. SMALL BORE 34 WAY
My Notes
Sign into see notes.