Reference Only

M80-9402042

Power to the Board Datamate J-Tek 20 WAY DATAMATE MOULDING

Manufacturer:

Mfr Part:
M80-9402042

TTI Part:
M80-9402042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3 A
Number of Positions20 Position
Mounting StyleCable Mount / Free Hanging
Pitch2 mm
SeriesJ-Tek
PackagingEach
TradenameDatamate
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
ProductWire Housings
Row Spacing2 mm
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538906000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.82$1,141.00
Need more?

Associated Parts

M80-0130001 Harwin
Headers & Wire Housings Datamate M80 SPARE FEMALE CONTACT FOR JACKSCREW CONN
Z80-280 Harwin
Associated Tool

Harwin

Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount
M22520/2-01 Harwin
Associated Tool

Harwin

Crimpers / Crimping Tools M22 CRIMP POSITIONER

My Notes

Sign into see notes.