Reference Only
M80-9110099
Rectangular Cable Assemblies Datamate M80 FML CRMP CONTCT ASSM 24AWG 150MM DBL END
Datasheet
M80-9110099 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Rectangular Cable Assemblies | |
| Series | M80 | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Plug | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Pigtail | |
| Connector End B Pin Count | 1 Position | |
| Gender | Female | |
| Cable Length | 150 mm | |
| Wire Gauge - AWG | 24 AWG | |
| Current Rating | 3 A | |
| Packaging | Tube | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 610 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.03 | $1,238.30 |
Need more?
Associated Parts

Headers & Wire Housings Datamate J-Tek 2X5 FML CRIMP MOLD REVERSE FIX JACKSCRW
Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount

Headers & Wire Housings Datamate J-Tek 2X5 FML CRIMP MOLD GUIDE JCKSCRW/5MM

Headers & Wire Housings Datamate J-Tek 2X5 FML CRIMP MOLD HEX SOCKET JACKSCRW
Sign in to add projects and notes