Reference Only

M80-9062002

Headers & Wire Housings Datamate M80 J-Tek/Mix-Tex mtl 10 Male Bckshl pnl mnt

Manufacturer:

Mfr Part:
M80-9062002

TTI Part:
M80-9062002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductAccessories
SeriesM80
TradenameDatamate
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

10
On Order
10 expected 14-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.25$54.25
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

M80-5112042 Harwin
Mating Product

Harwin

Headers & Wire Housings Datamate J-Tek 10+10 POS VERT MALE 4.5mm TL W/JS TIN
Sign in to add projects and notes