Reference Only

M80-9061802

Headers & Wire Housings Datamate M80 9+9P Male Horizontal Metal Backshell

Manufacturer:

Mfr Part:
M80-9061802

TTI Part:
M80-9061802

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions18 Position
SeriesM80
TradenameDatamate
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.11$561.10
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

M80-5111842 Harwin
Mating Product

Harwin

Headers & Wire Housings Datamate J-Tek 9+9 WAY MALE VERT BD MNT 3MM TAIL W/JS
M80-5C11805M2 Harwin
Mating Product

Harwin

Power to the Board Datamate J-Tek 5+5 Pos. Male DIL 24-28AWG Cable Conn. Kit, Panel Mount
Sign in to add projects and notes