Reference Only

M80-9060802

Headers & Wire Housings Datamate M80 4+4P Male Horizontal Metal Backshell

Manufacturer:

Mfr Part:
M80-9060802

TTI Part:
M80-9060802

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions8 Position
SeriesM80
TradenameDatamate
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Accessory TypeBackshell
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.88$58.88
$58.30$291.50
$48.69$486.90
$46.84$1,171.00
$44.68$2,234.00
$42.55$4,255.00
$39.89$9,972.50
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

M80-5C10805M3 Harwin
Mating Product

Harwin

Power to the Board Datamate J-Tek 5+5 Pos. Male DIL 24-28AWG Cable Conn. Kit, Panel Mount

My Notes

Sign into see notes.