Reference Only

M80-9041602

Headers & Wire Housings Datamate M80 8+8P FEMALE METAL Hood/Mix-Tek Pwr

Manufacturer:

Mfr Part:
M80-9041602

TTI Part:
M80-9041602

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductAccessories
Mounting AngleHorizontal
SeriesM80
TradenameDatamate
PackagingBulk
Housing ColorNickel
Housing GenderMale
Housing MaterialAluminum
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.22$612.20
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

M80-5401642 Harwin
Mating Product

Harwin

Power to the Board Datamate J-Tek J-TEK DIL DATAMATE FEMALE CRIMP CONN
Sign in to add projects and notes