Reference Only
M80-9041402
Headers & Wire Housings Datamate M80 7+7P Male DIL 24AWG Reverse Fix
Datasheet
M80-9041402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Mounting Angle | Horizontal | |
| Series | M80 | |
| Tradename | Datamate | |
| Packaging | Bulk | |
| Housing Color | Nickel | |
| Housing Gender | Male | |
| Housing Material | Aluminum | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.45 | $614.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Power to the Board Datamate J-Tek 7+7 POS R/A MALE 3mm TAIL W/JS TIN

Power to the Board Datamate J-Tek 7+7 Pos M24-28AWGCableKitRearPanelMount
Sign in to add projects and notes