Reference Only

M80-8980605

Power to the Board Datamate L-Tek 6 SIG + 4 PWR MALE VERT PC TAIL GOLD

Manufacturer:

Mfr Part:
M80-8980605

TTI Part:
M80-8980605

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3 A
Voltage Rating300 V
Number of Positions6 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch2 mm
SeriesL-Tek
PackagingKit
TradenameDatamate
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing MaterialPolyester
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows1 Row
ProductWire Housings
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

45In Stock

634 expected 14-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.10$8.20
$4.06$40.60
$4.02$100.50
$3.98$199.00
$3.94$394.00
$3.70$925.00
$3.52$1,760.00
Need more?

Associated Parts

M80-0130005 Harwin
Headers & Wire Housings Datamate M80 SPARE FEMALE CONTACT 24-28 AWG
Z80-280 Harwin
Associated Tool

Harwin

Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount
M22520/2-01 Harwin
Associated Tool

Harwin

Crimpers / Crimping Tools M22 CRIMP POSITIONER

My Notes

Sign into see notes.