Reference Only
M80-8882005
Power to the Board Datamate L-Tek 10+10 POS DIL FEMALE
Datasheet
M80-8882005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 20 Position | |
| Number of Rows | 2 Row | |
| Packaging | Kit | |
| Pitch | 2 mm | |
| Product Type | Power to the Board | |
| Product | Wire Housings | |
| Row Spacing | 2 mm | |
| Series | L-Tek | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Tradename | Datamate | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
6,080In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.80 | $12.80 | |
| $12.26 | $61.30 | |
| $10.94 | $109.40 | |
| $10.29 | $257.25 | |
| $9.87 | $493.50 | |
| $9.47 | $947.00 | |
| $8.46 | $4,230.00 | |
| $8.06 | $8,060.00 |
Need more?
Associated Parts

Harwin
Headers & Wire Housings Datamate M80 SPARE FEMALE CONTACT 24-28 AWG

Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount

Crimpers / Crimping Tools M22 CRIMP POSITIONER
My Notes
Sign into see notes.