Reference Only

M80-8871205

Power to the Board Datamate L-Tek 6+6 POS DIL FEMALE VERT GOLD

Manufacturer:

Mfr Part:
M80-8871205

TTI Part:
M80-8871205

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3 A
Voltage Rating800 V
Number of Positions12 Position
Termination StyleSolder Pin
Pitch2 mm
ProductHeaders
SeriesL-Tek
PackagingTube
TradenameDatamate
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Mounting AngleStraight
Number of Rows2 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 224 / Multiples: 16)
Quantity Unit PriceExt. Price
$7.08$1,585.92
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes