Reference Only
M80-8771722
Headers & Wire Housings Datamate L-Tek 17 POS SIL MALE R/A UNLATCHED TIN/LD
Datasheet
M80-8771722 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Number of Positions | 17 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Solder Pin | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | L-Tek | |
| Tradename | Datamate | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
Documents
Datasheet
270In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.59 | $27.54 | |
| $4.33 | $51.96 | |
| $4.07 | $122.10 | |
| $3.88 | $209.52 | |
| $3.68 | $375.36 | |
| $3.49 | $879.48 |
Need more?
Associated Parts

Tool Kits & Cases Datamate L-Tek SEPARATOR TOOL DATAMATE
Sign in to add projects and notes