Reference Only
M80-8770622
Headers & Wire Housings Datamate L-Tek 6 POS SIL MALE VERT LATCHED TIN
Datasheet
M80-8770622 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Number of Positions | 6 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Solder Pin | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | L-Tek | |
| Tradename | Datamate | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
512In Stock
1,024 expected 23-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 16 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.89 | $46.24 | |
| $2.47 | $276.64 | |
| $2.22 | $1,136.64 | |
| $2.10 | $2,116.80 | |
| $2.05 | $5,149.60 | |
| $1.89 | $9,465.12 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Tool Kits & Cases Datamate L-Tek SEPARATOR TOOL DATAMATE
Sign in to add projects and notes