Reference Only
M80-8770322
Headers & Wire Housings Datamate L-Tek 3 POS SIL MALE VERT LATCHED TIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 3 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | L-Tek | |
| Tradename | Datamate | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 120 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
468In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 26 / Multiples: 26)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.69 | $69.94 | |
| $2.44 | $253.76 | |
| $2.41 | $626.60 | |
| $2.17 | $1,128.40 | |
| $2.07 | $2,098.98 | |
| $2.01 | $5,069.22 | |
| $1.86 | $9,333.48 |
Need more?
Associated Parts

Tool Kits & Cases Datamate L-Tek SEPARATOR TOOL DATAMATE
Sign in to add projects and notes