Reference Only

M80-8760522

Headers & Wire Housings Datamate L-Tek 5 POS SIL MALE R/A LATCHED TIN

Manufacturer:

Mfr Part:
M80-8760522

TTI Part:
M80-8760522

EDA / CAD Models

Alternate Part Number

M80-8420542

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions5 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
SeriesL-Tek
TradenameDatamate
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Contact MaterialPhosphor Bronze
Current Rating3 A
Housing ColorBlack
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating120 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead

18In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 18 / Multiples: 18)
Quantity Unit PriceExt. Price
$3.70$66.60
$3.26$352.08
$2.92$1,471.68
$2.78$2,802.24
$2.69$6,730.38
Need more?

Associated Parts

Z80-299 Harwin
Associated Tool

Harwin

Tool Kits & Cases Datamate L-Tek SEPARATOR TOOL DATAMATE
Sign in to add projects and notes