Reference Only
M80-8412642
Headers & Wire Housings Datamate L-Tek 13+13 POS DIL MALE R/A LATCHED TIN/LD
Datasheet
M80-8412642 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 26 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | L-Tek | |
| Tradename | Datamate | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 120 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.26 | $50.08 |
Need more?
Available Regional Inventory
312 available now at ttieurope.com
Associated Parts

Harwin
Power to the Board Datamate L-Tek 13+13 os. Female DIL Vertical Thrhbrd Con

Power to the Board Datamate L-Tek 13+13 DIL CABLE HOOD KIT

Harwin
Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount

Power to the Board Datamate L-Tek 13+13 POS DIL FEMALE VERT TIN

Harwin
Crimpers / Crimping Tools M22 CRIMP POSITIONER

Headers & Wire Housings Datamate L-Tek 13+13 POS DIL FEMALE VERT GOLD

Power to the Board Datamate L-Tek L-Tek 2X10 FM CRIMP XSM BORE 28-32 AWG

Harwin
Headers & Wire Housings Datamate L-Tek LG BORE FML SIGNAL 22AWG 6P / 8.5A MAX

Power to the Board Datamate L-Tek 13+13 POS DIL FEMALE VERT GOLD
Sign in to add projects and notes