Reference Only

M80-8090305

Power to the Board Datamate L-Tek 02+02WAYMV101LOKB/M

Manufacturer:

Mfr Part:
M80-8090305

TTI Part:
M80-8090305

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating3 A
Number of Positions3 Position
Mounting StyleCable Mount / Free Hanging
Pitch2 mm
Maximum Operating Temperature+ 125 C
ProductWire Housings
SeriesL-Tek
PackagingEach
TradenameDatamate
Housing ColorBlack
Housing MaterialPolyamide (PA)
Insulation Resistance100 MOhms
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.08$1,540.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

Z80-280 Harwin
Associated Tool

Harwin

Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount
M22520/2-01 Harwin
Associated Tool

Harwin

Crimpers / Crimping Tools M22 CRIMP POSITIONER
Z80-299 Harwin
Associated Tool

Harwin

Tool Kits & Cases Datamate L-Tek SEPARATOR TOOL DATAMATE
M80-0400005 Harwin
Headers & Wire Housings Datamate L-Tek MALE CRIMP CT L/BORE
Sign in to add projects and notes