Reference Only
M80-8090205
Power to the Board Datamate L-Tek 9 x 3-Row Male Vertical Throughboard Conn. Jackscrews
Datasheet
M80-8090205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 3 A | |
| Voltage Rating | 300 V | |
| Number of Positions | 2 Position | |
| Termination Style | Crimp | |
| Pitch | 2 mm | |
| Maximum Operating Temperature | + 125 C | |
| Product | Headers | |
| Series | L-Tek | |
| Packaging | Each | |
| Tradename | Datamate | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Polyamide (PA) | |
| Insulation Resistance | 1 GOhms | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.68 | $1,608.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount

Tool Kits & Cases Datamate L-Tek SEPARATOR TOOL DATAMATE

Crimpers / Crimping Tools M22 CRIMP POSITIONER

Harwin
Headers & Wire Housings Datamate L-Tek MALE CRIMP CT L/BORE
Sign in to add projects and notes