Reference Only
M80-8080205
Power to the Board Datamate L-Tek 2P 3MM MALE VERT PC TAIL GOLD
Datasheet
M80-8080205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 2 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Pitch | 2 mm | |
| Product | Wire Housings | |
| Series | L-Tek | |
| Packaging | Kit | |
| Tradename | Datamate | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
923In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.41 | $6.82 |
Need more?
Associated Parts

Harwin
Headers & Wire Housings Datamate L-Tek SPARE MALE CONTACT GOLD PLATING
Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount

Crimpers / Crimping Tools M22 CRIMP POSITIONER

Tool Kits & Cases Datamate L-Tek SEPARATOR TOOL DATAMATE
Sign in to add projects and notes