Reference Only

M80-7720342R

Headers & Wire Housings Datamate L-Tek 2 Pos. Male SIL Vertical Throughboard Conn. Latches (T+R)

Manufacturer:

Mfr Part:
M80-7720342R

TTI Part:
M80-7720342R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions3 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StylePCB Mount
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingGold
SeriesL-Tek
TradenameDatamate
PackagingReel
Contact MaterialBeryllium Copper
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialPolyphenylene Sulfide (PPS)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 460 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.49$1,605.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes