Reference Only

M80-7052705

Power to the Board Datamate M80 26-Pos Datamate J-Tek Plastic Hood Kit, Hex Socket Jackscrews

Manufacturer:

Mfr Part:
M80-7052705

TTI Part:
M80-7052705

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3 A
Number of Positions27 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch2 mm
Maximum Operating Temperature+ 125 C
ProductHeaders
SeriesM80
PackagingTube
TradenameDatamate
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide (PA)
Insulation Resistance100 MOhms
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows3 Row
Row Spacing2 mm
SubcategoryPower Connectors
Part # AliasesM83-LFC1F2N27-0000-000

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

120In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$17.40$417.60
$16.73$803.04
$16.56$1,192.32
$16.03$1,923.60
$15.29$4,036.56
$14.88$7,499.52
Need more?

Associated Parts

M80-0130005 Harwin
Headers & Wire Housings Datamate M80 SPARE FEMALE CONTACT 24-28 AWG
Z80-280 Harwin
Associated Tool

Harwin

Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount
M22520/2-01 Harwin
Associated Tool

Harwin

Crimpers / Crimping Tools M22 CRIMP POSITIONER
Z9953-00 Harwin
Associated Tool

Harwin

Screwdrivers, Nut Drivers & Socket Drivers Ball Hex Driver 1.5mm x 60mm
Sign in to add projects and notes