Reference Only
M80-7004522
Power to the Board Datamate M80 45 POS VERT MALE WITH J/S TIN
Datasheet
M80-7004522 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 3 A | |
| Voltage Rating | 260 V | |
| Number of Positions | 45 Position | |
| Series | M80 | |
| Packaging | Tube | |
| Tradename | Datamate | |
| Contact Plating | Gold | |
| Housing Material | Polyamide (PA) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 105 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.57 | $1,949.85 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes