Reference Only

M80-7003622

Power to the Board Datamate M80 36 POS VERT MALE WITH J/S TIN

Manufacturer:

Mfr Part:
M80-7003622

TTI Part:
M80-7003622

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating10 A
Number of Positions36 Position
SeriesM80
PackagingTube
TradenameDatamate
Contact PlatingGold
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 120 / Multiples: 30)
Quantity Unit PriceExt. Price
$14.39$1,726.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.