Reference Only
M80-6110245
Power to the Board Datamate L-Tek 2P PWR CNTC SOLDER 14AWG
Datasheet
M80-6110245 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 4 A | |
| Voltage Rating | 361 V | |
| Number of Positions | 2 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 2 mm | |
| Maximum Operating Temperature | + 125 C | |
| Product | Wire Housings | |
| Series | L-Tek | |
| Packaging | Tube | |
| Tradename | Datamate | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Polyamide (PA) | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
0In Stock
788
On Order
788 expected 08-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 788 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.64 | $1,292.32 |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount

Crimpers / Crimping Tools M22 CRIMP POSITIONER

Harwin
Headers & Wire Housings Datamate M80 FEMALE CRIMP COAX 8 POS 6 GHz 50 Ohm
Sign in to add projects and notes