Reference Only
M80-5T10605M1-02-331-00-000
Power to the Board MIX-TEK PLG VT 2X6 SIG/PWR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Series | Mix-Tek | |
| Packaging | Tube | |
| Tradename | Datamate | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
Documents
0In Stock
110
On Order
110 expected 29-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 66 / Multiples: 11)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.18 | $1,529.88 |
Need more?
Sign in to add projects and notes