Reference Only
M80-5T10422MC
Power to the Board Datamate J-Tek 2+2 POS MALE VERTICAL PC TAIL
Datasheet
M80-5T10422MC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 3 A | |
| Number of Positions | 4 Position | |
| Mounting Style | Through Hole | |
| Maximum Operating Temperature | + 125 C | |
| Series | J-Tek | |
| Packaging | Tube | |
| Tradename | Datamate | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
252In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 18 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.49 | $134.82 | |
| $7.35 | $396.90 | |
| $7.28 | $786.24 | |
| $7.21 | $1,816.92 | |
| $7.13 | $3,593.52 | |
| $7.06 | $7,116.48 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes