Reference Only

M80-5S21022M7

Headers & Wire Housings Datamate J-Tek 10P 3.5MM MALE VERT PC TAIL GOLD

Manufacturer:

Mfr Part:
M80-5S21022M7

TTI Part:
M80-5S21022M7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductConnectors
TypePlug
Number of Positions10 Position
Number of Rows2 Row
Mounting StyleSMD/SMT
Mounting AngleHorizontal
Contact GenderPin (Male)
Contact PlatingGold
SeriesJ-Tek
TradenameDatamate
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingEach
Contact MaterialCopper Alloy
Current Rating3 A
Insulation Resistance100 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating800 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538906000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

247In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 13 / Multiples: 13)
Quantity Unit PriceExt. Price
$17.24$224.12
$14.37$1,494.48
$12.54$2,608.32
$12.27$6,220.89
$11.87$11,881.87
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes