Reference Only

M80-5L10642MC

Power to the Board Datamate J-Tek 3+3 POS R/A MALE 4.5mm TAIL WJS TIN

Manufacturer:

Mfr Part:
M80-5L10642MC

TTI Part:
M80-5L10642MC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating3 A
Voltage Rating360 V
Number of Positions6 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch2 mm
SeriesJ-Tek
PackagingTube
TradenameDatamate
Contact MaterialPhosphor Bronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Row Spacing2 mm
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 512 / Multiples: 16)
Quantity Unit PriceExt. Price
$5.92$3,031.04
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.