Reference Only

M80-5D11205MC

Power to the Board 6+6 Pos. Male DIL 22AWG Cable Conn. Kit,

Manufacturer:

Mfr Part:
M80-5D11205MC

TTI Part:
M80-5D11205MC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating20 A
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
SeriesJ-Tek
PackagingTube
TradenameDatamate
Maximum Operating Temperature+ 150 C
SubcategoryPower Connectors
Wire Gauge Max22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

50In Stock

Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.