Reference Only

M80-5C11205MU

Power to the Board Datamate J-Tek 6+6 POS HRZ MALE LOCK LATCH GOLD+TIN

Manufacturer:

Mfr Part:
M80-5C11205MU

TTI Part:
M80-5C11205MU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Number of Positions12 Position
Mounting StylePanel Mount
Termination StyleCrimp
Pitch2 mm
SeriesJ-Tek
PackagingEach
TradenameDatamate
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
ProductConnector Kits
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 87 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.51$1,262.37
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.