Reference Only
M80-5C10405M3
Power to the Board Datamate J-Tek 3+3 Pos. Male DIL 24-28AWG Cable Conn. Kit, Panel Mount
Datasheet
M80-5C10405M3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 3 A | |
| Voltage Rating | 800 V | |
| Number of Positions | 4 Signal | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Pitch | 2 mm | |
| Series | J-Tek | |
| Packaging | Each | |
| Tradename | Datamate | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 24 AWG | |
| Wire Gauge Min | 28 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |