Reference Only

M80-5660605

Power to the Board Datamate J-Tek 3+3 WAY MALE CRIMP EXT WALL L/BORE+JS

Manufacturer:

Mfr Part:
M80-5660605

TTI Part:
M80-5660605

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating3 A
Number of Positions6 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
SeriesJ-Tek
PackagingKit
TradenameDatamate
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyphenylene Sulfide (PPS)
ProductWire Housings
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 183 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.42$1,723.86
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

Z80-280 Harwin
Associated Tool

Harwin

Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount
M80-1950005 Harwin
Headers & Wire Housings Datamate J-Tek S/BORE MALE CONTACT CONTACT FOR J/SCREW
M22520/2-01 Harwin
Associated Tool

Harwin

Crimpers / Crimping Tools M22 CRIMP POSITIONER

My Notes

Sign into see notes.