Reference Only

M80-5630405

Power to the Board Datamate J-Tek 02+02 DIL MALE S/B R/F HEX JS

Manufacturer:

Mfr Part:
M80-5630405

TTI Part:
M80-5630405

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating3 A
Number of Positions4 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ProductWire Housings
SeriesJ-Tek
PackagingKit
TradenameDatamate
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyphenylene Sulfide (PPS)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 127 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.66$1,226.82
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

M80-1950005 Harwin
Headers & Wire Housings Datamate J-Tek S/BORE MALE CONTACT CONTACT FOR J/SCREW
Z80-280 Harwin
Associated Tool

Harwin

Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount
M22520/2-01 Harwin
Associated Tool

Harwin

Crimpers / Crimping Tools M22 CRIMP POSITIONER
Sign in to add projects and notes