Reference Only

M80-5600805

Power to the Board Datamate J-Tek 4+4 WAY GOLD LACHED CONNECTOR 3MM

Manufacturer:

Mfr Part:
M80-5600805

TTI Part:
M80-5600805

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating3 A
Number of Positions8 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ProductWire Housings
SeriesJ-Tek
PackagingKit
TradenameDatamate
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyphenylene Sulfide (PPS)
SubcategoryPower Connectors
Part # AliasesM80-5D10805M1-00-000-00-000

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,695In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.47$11.47
$9.74$97.40
$9.13$228.25
$8.69$434.50
$8.28$828.00
$7.76$1,940.00
$7.39$3,695.00
$7.04$7,040.00
Need more?

Associated Parts

M80-1940005 Harwin
Headers & Wire Housings Datamate J-Tek J-Tek/Mix-Tex mtl 20 Male Bckshl pnl mnt
Z80-280 Harwin
Associated Tool

Harwin

Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount
M22520/2-01 Harwin
Associated Tool

Harwin

Crimpers / Crimping Tools M22 CRIMP POSITIONER
Sign in to add projects and notes