Reference Only

M80-5430442

Power to the Board Datamate J-Tek Datamate J-Tek Male Horiz w/jck scrw 5mm

Manufacturer:

Mfr Part:
M80-5430442

TTI Part:
M80-5430442

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating3 A
Voltage Rating800 V
Number of Positions4 Position
Mounting StyleSMD/SMT
Termination StyleSolder
Pitch2 mm
SeriesJ-Tek
PackagingTube
TradenameDatamate
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
ProductHeaders
Row Spacing2 mm
SubcategoryPower Connectors
Part # AliasesM80-5S20442M5-00-000-00-000

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 144 / Multiples: 18)
Quantity Unit PriceExt. Price
$12.40$1,785.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.