Reference Only

M80-5402042

Power to the Board Datamate J-Tek 10+10 POS R/A MALE 3mm TAIL W/JS TIN

Manufacturer:

Mfr Part:
M80-5402042

TTI Part:
M80-5402042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating3 A
Voltage Rating800 V
Number of Positions20 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch2 mm
SeriesJ-Tek
PackagingTube
TradenameDatamate
Contact MaterialPhosphor Bronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
ProductHeaders
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

112In Stock

384 expected 07-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 8 / Multiples: 8)
Quantity Unit PriceExt. Price
$20.08$160.64
$19.87$317.92
$19.11$458.64
$17.67$1,837.68
$17.43$4,462.08
Need more?

My Notes

Sign into see notes.