Reference Only

M80-5400422

Power to the Board Datamate J-Tek 2+2 WAY FEMALE CRIMP S/BORE W/JS

Manufacturer:

Mfr Part:
M80-5400422

TTI Part:
M80-5400422

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating3 A
Number of Positions50 Position
Mounting StyleSMD/SMT
Pitch2 mm
Maximum Operating Temperature+ 125 C
SeriesJ-Tek
PackagingKit
TradenameDatamate
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
SubcategoryPower Connectors
Part # AliasesM80-5L104M4

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 108 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.04$1,516.32
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes