Reference Only
M80-5302642
Power to the Board Datamate J-Tek 13+13 POS HRZ MALE LOCK LATCH GOLD+TIN
Datasheet
M80-5302642 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 3 A | |
| Voltage Rating | 800 V | |
| Number of Positions | 26 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 2 mm | |
| Maximum Operating Temperature | + 125 C | |
| Product | Headers | |
| Series | J-Tek | |
| Packaging | Tube | |
| Tradename | Datamate | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm | |
| Subcategory | Power Connectors | |
| Part # Aliases | M80-5L12642M1-00-000-00-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
126In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.89 | $104.23 | |
| $14.73 | $206.22 | |
| $14.58 | $816.48 | |
| $12.91 | $1,355.55 | |
| $12.64 | $3,185.28 | |
| $11.56 | $5,826.24 |
Need more?
Sign in to add projects and notes