Reference Only

M80-5302405

Power to the Board Datamate J-Tek 12+12 WAYM H BM 3MM TAIL W/JS

Manufacturer:

Mfr Part:
M80-5302405

TTI Part:
M80-5302405

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating3 A
Number of Positions20 Position
Mounting StyleThrough Hole
Pitch2 mm
SeriesJ-Tek
PackagingTube
TradenameDatamate
Contact MaterialPhosphor Bronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
ProductHeaders
SubcategoryPower Connectors
Part # AliasesM80-5L12405M1-00-000-00-000

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

980
On Order
980 expected 24-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 7 / Multiples: 7)
Quantity Unit PriceExt. Price
$11.79$82.53
Need more?

My Notes

Sign into see notes.