Reference Only

M80-5091442

New Product
Headers & Wire Housings Datamate J-Tek 7+7 Pos. Female DIL Short Tail Throughboard Conn. Jackscrews

Manufacturer:

Mfr Part:
M80-5091442

TTI Part:
M80-5091442

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions14 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Mounting StylePCB Mount
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingGold
SeriesJ-Tek
TradenameDatamate
PackagingTube
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialPolyphenylene Sulfide (PPS)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

77In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 11 / Multiples: 11)
Quantity Unit PriceExt. Price
$10.62$116.82
$10.51$231.22
$8.96$985.60
$8.10$4,098.60
$7.72$7,727.72
Need more?
Sign in to add projects and notes