Reference Only

M80-4D11205FC

Power to the Board Datamate J-Tek 06+06 WAY FEM L/BORE 101LOK

Manufacturer:

Mfr Part:
M80-4D11205FC

TTI Part:
M80-4D11205FC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3.3 A
Voltage Rating800 V
Number of Positions12 Signal
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch2 mm
SeriesJ-Tek
PackagingKit
TradenameDatamate
SubcategoryPower Connectors
Wire Gauge Max22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.73$636.50
Need more?

Associated Parts

M80-0110005 Harwin
Headers & Wire Housings Datamate M80 FEMALE CRIMP COAX 8 POS 6 GHz 50 Ohm
Z80-280 Harwin
Associated Tool

Harwin

Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount
M22520/2-01 Harwin
Associated Tool

Harwin

Crimpers / Crimping Tools M22 CRIMP POSITIONER

My Notes

Sign into see notes.