Reference Only
M80-4D10805FC
Power to the Board Datamate J-Tek 04+04 M VERT 3MM PCT 101LOK BM
Datasheet
M80-4D10805FC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 3.3 A | |
| Voltage Rating | 800 V | |
| Number of Positions | 8 Signal | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 2 mm | |
| Series | J-Tek | |
| Packaging | Kit | |
| Tradename | Datamate | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
111In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.17 | $17.17 | |
| $14.66 | $146.60 | |
| $13.74 | $343.50 | |
| $13.08 | $654.00 | |
| $12.38 | $1,238.00 | |
| $11.65 | $2,912.50 | |
| $11.01 | $5,505.00 | |
| $10.90 | $10,900.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount

Crimpers / Crimping Tools M22 CRIMP POSITIONER

Harwin
Headers & Wire Housings Datamate M80 FEMALE CRIMP COAX 8 POS 6 GHz 50 Ohm
Sign in to add projects and notes