Reference Only

M80-4D10605FC

Power to the Board Datamate J-Tek 03+03 WAY FEM L/BORE 101LOK

Manufacturer:

Mfr Part:
M80-4D10605FC

TTI Part:
M80-4D10605FC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3.3 A
Voltage Rating800 V
Number of Positions6 Signal
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch2 mm
SeriesJ-Tek
PackagingKit
TradenameDatamate
SubcategoryPower Connectors
Wire Gauge Max22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

82In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.55$15.55
$13.21$132.10
$12.38$309.50
$11.79$589.50
$11.23$1,123.00
$10.52$2,630.00
$10.02$5,010.00
$9.54$9,540.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

Z80-280 Harwin
Associated Tool

Harwin

Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount
M22520/2-01 Harwin
Associated Tool

Harwin

Crimpers / Crimping Tools M22 CRIMP POSITIONER
M80-0110005 Harwin
Headers & Wire Housings Datamate M80 FEMALE CRIMP COAX 8 POS 6 GHz 50 Ohm
Sign in to add projects and notes