Reference Only
M80-4D10405FC
Power to the Board Datamate J-Tek 02+02 MALE HORIZ SMT B/MOUNT
Datasheet
M80-4D10405FC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 3.3 A | |
| Voltage Rating | 800 V | |
| Number of Positions | 4 Signal | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 2 mm | |
| Series | J-Tek | |
| Packaging | Kit | |
| Tradename | Datamate | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
101In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.62 | $13.62 | |
| $11.57 | $115.70 | |
| $10.85 | $271.25 | |
| $10.33 | $516.50 | |
| $9.84 | $984.00 | |
| $9.22 | $2,305.00 | |
| $8.78 | $4,390.00 | |
| $8.69 | $8,690.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Harwin
Headers & Wire Housings Datamate M80 FEMALE CRIMP COAX 8 POS 6 GHz 50 Ohm

Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount

Crimpers / Crimping Tools M22 CRIMP POSITIONER
Sign in to add projects and notes