Reference Only

M80-4C11605F9

Power to the Board Datamate J-Tek Fem Cabl Asmbly Single-End w floating hex slotted jackscrews 450mm 7+7 contacts

Manufacturer:

Mfr Part:
M80-4C11605F9

TTI Part:
M80-4C11605F9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3.3 A
Voltage Rating800 VAC/DC
Number of Positions16 Signal
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch2 mm
SeriesJ-Tek
PackagingTube
TradenameDatamate
SubcategoryPower Connectors
Wire Gauge Max24 AWG
Wire Gauge Min28 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes